
0RLN015.T | |
|---|---|
DigiKey Part Number | 0RLN015.T-ND |
Manufacturer | |
Manufacturer Product Number | 0RLN015.T |
Description | FUSE CARTRIDGE 15A 250VAC |
Customer Reference | |
Detailed Description | 15A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 15A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REN-15 | Eaton - Bussmann Electrical Division | 0 | REN-15-ND | 73,20000 € | Similar |

