
0PTF015SP | |
|---|---|
DigiKey Part Number | 0PTF015SP-ND |
Manufacturer | |
Manufacturer Product Number | 0PTF015SP |
Description | FUSE HOLDER CARTRIDGE PCB |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | - | |
Contact Finish | - |

