



0PTF015BP | |
|---|---|
DigiKey Part Number | F6245-ND |
Manufacturer | |
Manufacturer Product Number | 0PTF015BP |
Description | FUSE HOLDER CARTRIDGE PCB |
Customer Reference | |
Detailed Description | Fuse Holder 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) |
Mfr | For Use With/Related Products 5mm x 20mm |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style PC Pin |










