Image for 0PTF0020P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PTF0020P

DigiKey Part Number
0PTF0020P-ND
Manufacturer
Manufacturer Product Number
0PTF0020P
Description
FUSE HOLDER CARTRIDGE PCB
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Cartridge Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.