30 A Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PAL530.XP

DigiKey Part Number
0PAL530.XP-ND
Manufacturer
Manufacturer Product Number
0PAL530.XP
Description
FUSE AUTOMOTIVE 30A AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.030
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
54,84000 €24,20 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €