
0PAL4140XP | |
|---|---|
DigiKey Part Number | 0PAL4140XP-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL4140XP |
Description | FUSE AUTOMOTIVE 140A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Purple | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 5 | 4,90000 € | 24,50 € |
| 10 | 4,52200 € | 45,22 € |
| 50 | 3,74960 € | 187,48 € |
| 100 | 3,45780 € | 345,78 € |
| 250 | 3,10464 € | 776,16 € |
| 500 | 2,85998 € | 1.429,99 € |
| 1.000 | 2,77511 € | 2.775,11 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

