50 A Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PAL250.X

DigiKey Part Number
0PAL250.X-ND
Manufacturer
Manufacturer Product Number
0PAL250.X
Description
FUSE AUTOMOTIVE 50A AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Red
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,00000 €8,00 €
56,63400 €33,17 €
106,12200 €61,22 €
505,07600 €253,80 €
1004,68020 €468,02 €
2504,20124 €1.050,31 €
5003,87704 €1.938,52 €
Manufacturers Standard Package
Unit Price without VAT:8,00000 €
Unit Price with VAT:9,52000 €