
0PAL2140XP | |
|---|---|
DigiKey Part Number | 0PAL2140XP-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL2140XP |
Description | FUSE AUTOMOTIVE 140A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Mfr | Fuse Type |
Series | Current Rating (Amps) |
Packaging Retail Package | Package / Case |
Part Status Active | Color Purple |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,87800 € | 24,39 € |
| Unit Price without VAT: | 4,87800 € |
|---|---|
| Unit Price with VAT: | 5,80482 € |

