100 A Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PAL2100X

DigiKey Part Number
0PAL2100X-ND
Manufacturer
Manufacturer Product Number
0PAL2100X
Description
FUSE AUTOMOTIVE 100A AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 A Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Blue
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 730
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
18,10000 €8,10 €
56,71800 €33,59 €
106,19900 €61,99 €
505,13980 €256,99 €
1004,73920 €473,92 €
2504,25416 €1.063,54 €
5003,92586 €1.962,93 €
Manufacturers Standard Package
Unit Price without VAT:8,10000 €
Unit Price with VAT:9,63900 €