
0PAL160.X | |
|---|---|
DigiKey Part Number | 0PAL160.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL160.X |
Description | FUSE AUTOMOTIVE 60A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 5 | 5,77600 € | 28,88 € |
| 10 | 5,33000 € | 53,30 € |
| 50 | 4,41920 € | 220,96 € |
| 100 | 4,07490 € | 407,49 € |
| 250 | 3,65828 € | 914,57 € |
| 500 | 3,36960 € | 1.684,80 € |
| 1.000 | 3,32896 € | 3.328,96 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |


