
0PAL030.X | |
|---|---|
DigiKey Part Number | 0PAL030.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL030.X |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 5 | 5,84800 € | 29,24 € |
| 10 | 5,39700 € | 53,97 € |
| 50 | 4,47480 € | 223,74 € |
| 100 | 4,12620 € | 412,62 € |
| 250 | 3,70432 € | 926,08 € |
| 500 | 3,41202 € | 1.706,01 € |
| 1.000 | 3,37087 € | 3.370,87 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


