



0MIN030.VP | |
|---|---|
DigiKey Part Number | 0MIN030.VP-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN030.VP |
Description | FUSE AUTO 30A 32VAC/DC 5 PK CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN030.VP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,75400 € | 18,77 € |
| Unit Price without VAT: | 3,75400 € |
|---|---|
| Unit Price with VAT: | 4,46726 € |

