Direct

0MIN025.VXGLO | |
|---|---|
DigiKey Part Number | 0MIN025.VXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN025.VXGLO |
Description | FUSE AUTO 25A 32VAC 32VDC BLADE |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Obsolete | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0MIN025.VPGLO | Littelfuse Inc. | 0 | 0MIN025.VPGLO-ND | 5,29000 € | Direct |


