



0MIN005.VXPK | |
|---|---|
DigiKey Part Number | 0MIN005.VXPK-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN005.VXPK |
Description | FUSE AUTO 5A 32VAC/VDC 5PK BOX |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |


