
0MIN005.HXGLO | |
|---|---|
DigiKey Part Number | 0MIN005.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN005.HXGLO |
Description | FUSE AUTO 5A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,82000 € | 9,10 € |
| 10 | 1,67900 € | 16,79 € |
| 50 | 1,39300 € | 69,65 € |
| 100 | 1,28500 € | 128,50 € |
| 300 | 1,13003 € | 339,01 € |
| 500 | 1,06414 € | 532,07 € |
| 1.000 | 0,98041 € | 980,41 € |
| 5.000 | 0,93407 € | 4.670,35 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

