
0MEG080.X | |
|---|---|
DigiKey Part Number | 0MEG080.X-ND |
Manufacturer | |
Manufacturer Product Number | 0MEG080.X |
Description | FUSE AUTO 80A 32VAC 32VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Retail Package | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Bolt Mount | Size / Dimension 1.149" L x 0.770" W x 0.390" H (29.20mm x 19.50mm x 9.90mm) |
Fuse Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,28200 € | 112,82 € |
| Unit Price without VAT: | 11,28200 € |
|---|---|
| Unit Price with VAT: | 13,42558 € |

