
0MAX080.X | |
|---|---|
DigiKey Part Number | F5098-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX080.X |
Description | FUSE AUTO 80A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX080.X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 5 | 4,82000 € | 24,10 € |
| 10 | 4,44700 € | 44,47 € |
| 50 | 3,68760 € | 184,38 € |
| 100 | 3,40070 € | 340,07 € |
| 250 | 3,05344 € | 763,36 € |
| 500 | 2,81288 € | 1.406,44 € |
| 1.000 | 2,72476 € | 2.724,76 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


