



0MAX080.HXGLO | |
|---|---|
DigiKey Part Number | 0MAX080.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX080.HXGLO |
Description | FUSE AUTO 80A 32VAC/VDC 100PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX080.HXGLO Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE |
Mounting Type Requires Holder | Color Clear |
Fuse Type | Size / Dimension 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39360 € | 539,36 € |
| Unit Price without VAT: | 5,39360 € |
|---|---|
| Unit Price with VAT: | 6,41838 € |

