70 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
0MAX030.XP
0MAX020.HXGLO

0MAX070.XP

DigiKey Part Number
F8440-ND
Manufacturer
Manufacturer Product Number
0MAX070.XP
Description
FUSE AUTO 70A 32VAC/VDC 1 PC CAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 A 32 V 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 930
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
53,62200 €18,11 €
Manufacturers Standard Package
Unit Price without VAT:3,62200 €
Unit Price with VAT:4,31018 €