


0MAX060.XP | |
|---|---|
DigiKey Part Number | 0MAX060.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX060.XP |
Description | FUSE AUTO 60A 32VDC BLADE 1PK CA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
EDA/CAD Models | 0MAX060.XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 5 | 3,57600 € | 17,88 € |
| 10 | 3,29900 € | 32,99 € |
| 50 | 2,73680 € | 136,84 € |
| 100 | 2,52400 € | 252,40 € |
| 250 | 2,26672 € | 566,68 € |
| 500 | 2,08854 € | 1.044,27 € |
| 1.000 | 1,96529 € | 1.965,29 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

