Image for 0LS45571Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LS45571Z

DigiKey Part Number
18-0LS45571Z-ND
Manufacturer
Manufacturer Product Number
0LS45571Z
Description
PWR SPLICE BLOCK 1POS 420A 600V
Customer Reference
Detailed Description
1 Pole Power Splicer Terminal Block 420 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
600MCM (kcmil) - #4CU/AL
Part Status
Obsolete
Load Side Wire/Stud Size
600MCM (kcmil) - #4CU/AL
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
420 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.