Image for 0LS33203Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LS33203Z

DigiKey Part Number
18-0LS33203Z-ND
Manufacturer
Manufacturer Product Number
0LS33203Z
Description
ACS 600V DISTRIBUTION BLK 510A 3
Customer Reference
Detailed Description
3 Pole Power Splicer Terminal Block 510 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
2
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
250MCM (kcmil) - #6CU/AL
Part Status
Obsolete
Load Side Wire/Stud Size
250MCM (kcmil) - #6CU/AL
Type
Power Splicer Terminal Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
510 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.