
0LS31261Z | |
|---|---|
DigiKey Part Number | 18-0LS31261Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LS31261Z |
Description | PWR SPLICE BLOCK 1POS 310A 600V |
Customer Reference | |
Detailed Description | 1 Pole Power Splicer Terminal Block 310 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Splicer Terminal Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 350MCM (kcmil) - #6CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 310 A |

