
0LS21213Z | |
|---|---|
DigiKey Part Number | 18-0LS21213Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LS21213Z |
Description | PWR SPLICE BLOCK 3POS 150A 600V |
Customer Reference | |
Detailed Description | 3 Pole Power Splicer Terminal Block 150 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Splicer Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0 - #18CU | |
Load Side Wire/Stud Size | 1/0 - #18CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 150 A |


