Image for 0LS13004Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LS13004Z

DigiKey Part Number
0LS13004Z-ND
Manufacturer
Manufacturer Product Number
0LS13004Z
Description
PWR SPLICE BLOCK 4POS 115A 600V
Customer Reference
Detailed Description
4 Pole Power Splicer Terminal Block 115 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power Splicer Terminal Block
Number of Poles
4
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2 - #14CU/AL
Load Side Wire/Stud Size
2 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
115 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.