0LKS600.Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 375,29500 €
Datasheet
Image for 0LKS600.Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LKS600.Z

DigiKey Part Number
0LKS600.Z-ND
Manufacturer
Manufacturer Product Number
0LKS600.Z
Description
FUSE LINK 600A 600VAC CYLINDR
Customer Reference
Detailed Description
600A 600 VAC Fuse Fuse Link Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
H
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Fuse Link
Package / Case
Cylindrical, Blade Terminals
Current Rating (Amps)
600A
Size / Dimension
3.094" Dia x 8.870" L (78.6mm x 225.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LKS-600Eaton - Bussmann Electrical Division0LKS-600-ND375,29500 €Similar
Obsolete
This product is no longer manufactured. View Substitutes