
0LKN008.S | |
|---|---|
DigiKey Part Number | 0LKN008.S-ND |
Manufacturer | |
Manufacturer Product Number | 0LKN008.S |
Description | FUSE LINK 8A 250VAC CARTRIDGE |
Customer Reference | |
Detailed Description | 8A 250 VAC Fuse Fuse Link Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 VAC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class H |
Part Status Obsolete | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Fuse Link | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 8A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |

