
0LEB00BBX | |
|---|---|
DigiKey Part Number | 0LEB00BBX-ND |
Manufacturer | |
Manufacturer Product Number | 0LEB00BBX |
Description | FUSE HLDR CART 600V 30A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEB-BB | Eaton - Bussmann Electrical Division | 0 | HEB-BB-ND | 73,53400 € | Similar |

