3 Pole Power Distribution Block 950 A 600 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD57053Z

DigiKey Part Number
5666-0LD57053Z-ND
Manufacturer
Manufacturer Product Number
0LD57053Z
Description
ACS 600V DISTRIBUTION BLK 950A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 950 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
15
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
750MCM (kcmil) - 1/0 AWG
Part Status
Active
Load Side Wire/Stud Size
250MCM (kcmil) - #6CU/AL; 4 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
3
Current Rating (Amps)
950 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1694,48000 €694,48 €
10563,92600 €5.639,26 €
Manufacturers Standard Package
Unit Price without VAT:694,48000 €
Unit Price with VAT:826,43120 €