0LCH1322Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD55861Z

DigiKey Part Number
5666-0LD55861Z-ND
Manufacturer
Manufacturer Product Number
0LD55861Z
Description
PWR DISTRIB BLOCK 1POS 760A 600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 760 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
2
Load Side Connections Per Pole
8
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Load Side Wire/Stud Size
2/0 - #14CU/AL
Voltage - Rated
600 V
Current Rating (Amps)
760 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,22000 €151,22 €
Manufacturers Standard Package
Unit Price without VAT:151,22000 €
Unit Price with VAT:179,95180 €