Image for 0LD39551Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD39551Z

DigiKey Part Number
18-0LD39551Z-ND
Manufacturer
Manufacturer Product Number
0LD39551Z
Description
PWR DISTRIB BLOCK 1POS 350A 600V
Customer Reference
Detailed Description
1 Pole Power Distribution Block 350 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
2/0 - #14CU
Part Status
Obsolete
Load Side Wire/Stud Size
4 - #14CU
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
1
Current Rating (Amps)
350 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.