Image for 0LD35962Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LD35962Z

DigiKey Part Number
18-0LD35962Z-ND
Manufacturer
Manufacturer Product Number
0LD35962Z
Description
ACS 600V DISTRIBUTION BLK 510A 2
Customer Reference
Detailed Description
2 Pole Power Distribution Block 510 A 600 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
12
Manufacturer
Littelfuse Inc.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
250MCM (kcmil) - #6CU/AL
Part Status
Obsolete
Load Side Wire/Stud Size
4 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
600 V
Number of Poles
2
Current Rating (Amps)
510 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.