
0LD35953Z | |
|---|---|
DigiKey Part Number | 18-0LD35953Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD35953Z |
Description | ACS 600V DISTRIBUTION BLK 420A 3 |
Customer Reference | |
Detailed Description | Pole Power Distribution Block 600 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | - | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 600 V |

