
0LD35533Z | |
|---|---|
DigiKey Part Number | 0LD35533Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD35533Z |
Description | PWR DISTRIB BLOCK 3POS 335A 600V |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 335 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 400MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 335 A |

