
0JTD600.X | |
|---|---|
DigiKey Part Number | 0JTD600.X-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD600.X |
Description | FUSE CRTRDGE 600A 600VAC/500VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 600A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,64000 € | 567,64 € |
| Unit Price without VAT: | 567,64000 € |
|---|---|
| Unit Price with VAT: | 675,49160 € |




