
0JTD200.XXID | |
---|---|
DigiKey Part Number | 5666-0JTD200.XXID-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD200.XXID |
Description | FUSE CRTRDGE 200A 600VAC/500VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicator, Blade Terminal | |
Size / Dimension | 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 206,88000 € | 206,88 € |
5 | 171,47600 € | 857,38 € |
10 | 158,07100 € | 1.580,71 € |
50 | 130,58920 € | 6.529,46 € |
Unit Price without VAT: | 206,88000 € |
---|---|
Unit Price with VAT: | 246,18720 € |