
0JTD060.TXID | |
|---|---|
DigiKey Part Number | F5089-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD060.TXID |
Description | FUSE CARTRIDGE 60A 600VAC/300VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 1.063" Dia x 2.374" L (27.00mm x 60.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 € | 58,16 € |
| 5 | 45,24200 € | 226,21 € |
| 10 | 41,01800 € | 410,18 € |
| 50 | 36,67940 € | 1.833,97 € |
| 100 | 33,92200 € | 3.392,20 € |
| 250 | 30,53064 € | 7.632,66 € |
| Unit Price without VAT: | 58,16000 € |
|---|---|
| Unit Price with VAT: | 69,21040 € |




