
0JTD010.T | |
|---|---|
DigiKey Part Number | F5085-ND |
Manufacturer | |
Manufacturer Product Number | 0JTD010.T |
Description | FUSE CARTRIDGE 10A 600VAC/300VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Transformer Protection | |
Features | - | |
Class | J | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 € | 33,82 € |
| 5 | 28,06000 € | 140,30 € |
| 10 | 26,45700 € | 264,57 € |
| 50 | 21,43760 € | 1.071,88 € |
| 100 | 19,75170 € | 1.975,17 € |
| 250 | 17,70856 € | 4.427,14 € |
| 500 | 16,82390 € | 8.411,95 € |
| Unit Price without VAT: | 33,82000 € |
|---|---|
| Unit Price with VAT: | 40,24580 € |



