
0HBF0001ZXBASE3 | |
|---|---|
DigiKey Part Number | 0HBF0001ZXBASE3-ND |
Manufacturer | |
Manufacturer Product Number | 0HBF0001ZXBASE3 |
Description | FUSE HOLDER BOLT DOWN PANEL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 3 Circuit Bolt Down Panel Mount |
Datasheet | Datasheet |
Category | Fuse Size 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) |
Mfr | For Use With/Related Products MIDI (AMI) |
Series | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Termination Style Screw Terminal |

