
0GBC025.H | |
|---|---|
DigiKey Part Number | 0GBC025.H-ND |
Manufacturer | |
Manufacturer Product Number | 0GBC025.H |
Description | FUSE AUTOMOTIVE 25A 32VAC/VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25A 32 VAC 32 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 32 VAC | |
Voltage Rating - DC | 32 VDC | |
Response Time | - | |
Applications | Automotive | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Torpedo | |
Size / Dimension | 0.236" Dia x 0.984" L (6.00mm x 25.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,31140 € | 31,14 € |
| 300 | 0,27403 € | 82,21 € |
| 500 | 0,25816 € | 129,08 € |
| 1.000 | 0,23804 € | 238,04 € |
| 5.000 | 0,19681 € | 984,05 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




