Image for 0GBC005.V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0GBC005.V

DigiKey Part Number
0GBC005.V-ND
Manufacturer
Manufacturer Product Number
0GBC005.V
Description
FUSE AUTOMOTIVE 5A 32VAC/VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
32 VAC
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Torpedo
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 650
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,92520 €46,26 €
Manufacturers Standard Package
Unit Price without VAT:0,92520 €
Unit Price with VAT:1,10099 €