
0FLW014.XP | |
|---|---|
DigiKey Part Number | 0FLW014.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0FLW014.XP |
Description | FUSE LINK 14AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Fuse Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Fuse Link | |
Current Rating (Amps) | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Automotive | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,34200 € | 41,71 € |
| Unit Price without VAT: | 8,34200 € |
|---|---|
| Unit Price with VAT: | 9,92698 € |

