
0FLU011.U | |
|---|---|
DigiKey Part Number | 5666-0FLU011.U-ND |
Manufacturer | |
Manufacturer Product Number | 0FLU011.U |
Description | FUSE CARTRIDGE 11A 1KVAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11A 1 kVAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 11A | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,40000 € | 36,40 € |
| 5 | 30,19600 € | 150,98 € |
| 10 | 27,85300 € | 278,53 € |
| 50 | 23,06260 € | 1.153,13 € |
| 100 | 21,80580 € | 2.180,58 € |
| Unit Price without VAT: | 36,40000 € |
|---|---|
| Unit Price with VAT: | 43,31600 € |



