
0FLM.500T | |
|---|---|
DigiKey Part Number | 5666-0FLM.500T-ND |
Manufacturer | |
Manufacturer Product Number | 0FLM.500T |
Description | FUSE CRTRDGE 500MA 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500mA 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Motor Protection | |
Features | - | |
Class | - | |
Approval Agency | CSA, PSE, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 3.79 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 5 | 10,08200 € | 50,41 € |
| 10 | 9,30100 € | 93,01 € |
| 50 | 7,71040 € | 385,52 € |
| 100 | 7,10830 € | 710,83 € |
| 250 | 6,37920 € | 1.594,80 € |
| 500 | 5,87394 € | 2.936,97 € |
| 1.000 | 5,45998 € | 5.459,98 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |


