
0FHP0004Z | |
|---|---|
DigiKey Part Number | 0FHP0004Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHP0004Z |
Description | FUSE HOLDER CART 32V 4A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 4 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) | |
Current Rating (Amps) | 4 A | |
For Use With/Related Products | 1AG, 3AG, 7AG, 8AG, SFE-14, SFE-6 | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |

