
0FHP0001S | |
|---|---|
DigiKey Part Number | 0FHP0001S-ND |
Manufacturer | |
Manufacturer Product Number | 0FHP0001S |
Description | FUSE HLDR CARTRIDGE 20A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 1 Circuit Cartridge Free Hanging (In-Line) |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 1AG, 3AG, 7AG, 8AG, SFE-14, SFE-6 |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 0.625" ~ 1.26" L (6.35mm x 15.88mm ~ 32mm) |

