Image for 0FHM0002ZXJD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHM0002ZXJD

DigiKey Part Number
0FHM0002ZXJD-ND
Manufacturer
Manufacturer Product Number
0FHM0002ZXJD
Description
FUSE HLDR BLADE 32V 20A IN LINE
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.