



0FHA0002Z | |
|---|---|
DigiKey Part Number | 0FHA0002Z-ND |
Manufacturer | |
Manufacturer Product Number | 0FHA0002Z |
Description | FUSE HLDR BLADE 32V 30A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
Current Rating (Amps) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/HHD | Eaton - Bussmann Electrical Division | 0 | 283-3171-ND | 7,64690 € | Similar |
















