
0CNN600E.V | |
|---|---|
DigiKey Part Number | 0CNN600E.V-ND |
Manufacturer | |
Manufacturer Product Number | 0CNN600E.V |
Description | FUSE STRP 600A 125VAC/80VDC BOLT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600A 125 VAC 80 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 600A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 80 VDC | |
Response Time | Fast Blow | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 2.7kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,69000 € | 61,69 € |
| 5 | 51,16600 € | 255,83 € |
| 10 | 47,19300 € | 471,93 € |
| 50 | 39,06000 € | 1.953,00 € |
| 100 | 35,97440 € | 3.597,44 € |
| 250 | 32,23332 € | 8.058,33 € |
| Unit Price without VAT: | 61,69000 € |
|---|---|
| Unit Price with VAT: | 73,41110 € |

