



0CCB025.XP | |
|---|---|
DigiKey Part Number | 0CCB025.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0CCB025.XP |
Description | CIR BRKR 25A 12VDC AUTO RESET |
Customer Reference | |
Detailed Description | Circuit Breaker 25A AC 12 V DC Automatic Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |

